Marl Red Indicator, 230V ac, 12.7mm Mounting Hole Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
310-7255
Mfr. Part No.:
651-105-76-08
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Bezel Colour

Black

Current Rating

3mA

Length

38.5mm

Priced to Clear

Yes

COO (Country of Origin):
GB