Marl White Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination

Stock information currently inaccessible
RS Stock No.:
310-7003
Mfr. Part No.:
512-997-75
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

110V ac

Light Output Colour

White

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Current Rating

7mA

Intensity

1050mcd

Length

33mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy