Marl Red Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 310-6971
- Mfr. Part No.:
- 512-501-75
- Brand:
- Marl
Stock information currently inaccessible
- RS Stock No.:
- 310-6971
- Mfr. Part No.:
- 512-501-75
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Current Rating | 7mA | |
| Intensity | 960mcd | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Current Rating 7mA | ||
Intensity 960mcd | ||
Length 33mm | ||
- COO (Country of Origin):
- GB
