Marl Blue Panel Mount Indicator, 24V dc, 6.4mm Mounting Hole Size
- RS Stock No.:
- 296-9282
- Mfr. Part No.:
- 612-934-22
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 296-9282
- Mfr. Part No.:
- 612-934-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 27.2mm | ||
- COO (Country of Origin):
- GB
