Oshino Lamps OD Series Panel Mount Indicator
- RS Stock No.:
- 285-8544
- Distrelec Article No.:
- 133-60-347
- Mfr. Part No.:
- OD-W02MGA-24PD
- Brand:
- Oshino Lamps
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8544
- Distrelec Article No.:
- 133-60-347
- Mfr. Part No.:
- OD-W02MGA-24PD
- Brand:
- Oshino Lamps
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oshino Lamps | |
| Product Type | Panel Mount Indicator | |
| Standards/Approvals | RoHS Compliant | |
| Length | 16mm | |
| Series | OD | |
| Select all | ||
|---|---|---|
Brand Oshino Lamps | ||
Product Type Panel Mount Indicator | ||
Standards/Approvals RoHS Compliant | ||
Length 16mm | ||
Series OD | ||
- COO (Country of Origin):
- JP
The LED Bulb is a compact and energy efficient lighting solution designed for 24V AC applications. Emitting a bright white light, it offers a luminous intensity of 560 mcd and consumes a supply current of 15mA. With a transmission angle of 60 degree, it provides even illumination within its surroundings. The bulb features an S5.7s base.
RoHS compliant
Related links
- Oshino Lamps MD 577 G3 Series Solder Tab Termination 28V 25 mA 6.35 mm
- Oshino Lamps Filament Indicator Lamp
- Panel Mount Indicators
- Idec Green Panel Mount Indicator
- Signal Construct Yellow Panel Mount Indicator, 230V Panel Mount
- Idec Yellow Panel Mount Indicator
- Banner S22 Series Panel Mount LED Indicator Red White Blue
- Banner S22 Series Panel Mount LED Indicator Yellow Blue Cyan
