Marl LED, Green Panel Mount Indicator 524 Series, 8.1 mm, IP67 6V
- RS Stock No.:
- 285-7795
- Distrelec Article No.:
- 301-41-820
- Mfr. Part No.:
- 524-532-20
- Brand:
- Marl
Subtotal (1 unit)*
£20.94
(exc. VAT)
£25.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.94 |
*price indicative
- RS Stock No.:
- 285-7795
- Distrelec Article No.:
- 301-41-820
- Mfr. Part No.:
- 524-532-20
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.1 mm | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 6V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 1.82cd | |
| Standards/Approvals | REACH, EU RoHS | |
| Series | 524 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 8.1 mm | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 6V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 1.82cd | ||
Standards/Approvals REACH, EU RoHS | ||
Series 524 | ||
- COO (Country of Origin):
- GB
The panel indicator LED is suitable for harsh environments. It features a standard industrial mounting size with a Ø 8.1 mm mounting. The LED is housed in a stainless steel housing, making it suitable for external applications. It is sealed to IP67 for weatherproof protection and has a diffused lens that provides a wide viewing angle. The LED is available in a range of colours and voltage options. With outstanding reliability and vandal resistance, this LED is perfect for status panel indication in various applications.
Suitable for harsh environments
Stainless steel housing for external applications
Sealed to IP67 for weatherproof protection
Diffused lens provides wide viewing angle
Range of LED colour options
Related links
- Marl Panel Mount LED Indicator 8.1 mm IP67 28V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 12V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 5V
- Marl LED 8.1 mm, IP67 24V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 28V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 12V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 28V dc
- Marl Panel Mount LED Indicator 8.1 mm IP67 12V dc
