APEM Indicator, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 239-3562
- Mfr. Part No.:
- A0273
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-3562
- Mfr. Part No.:
- A0273
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Flush | |
| Current Rating | 12 AA, 16A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Flush | ||
Current Rating 12 AA, 16A | ||
- COO (Country of Origin):
- GB

