Bulgin Panel Mount Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP66, IP67
- RS Stock No.:
- 204-8156
- Mfr. Part No.:
- H0568BYNAA
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 box of 1000 units)*
£1,362.00
(exc. VAT)
£1,634.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 9000 | £1.362 | £1,362.00 |
| 10000 - 99000 | £1.063 | £1,063.00 |
| 100000 - 499000 | £1.022 | £1,022.00 |
| 500000 + | £0.954 | £954.00 |
*price indicative
- RS Stock No.:
- 204-8156
- Mfr. Part No.:
- H0568BYNAA
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Mounting Hole Size | 8mm | |
| Termination Type | Solder Tab | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Mounting Hole Size 8mm | ||
Termination Type Solder Tab | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- TN
The Bulgin LED indicator has a round panel cutout. It has 8mm diameter.
Wide choice of styles
