RS PRO Orange Panel LED, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Bulk discount available

Subtotal (1 unit)*

£13.62

(exc. VAT)

£16.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£13.62
15 - 49£12.53
50 - 99£11.47
100 - 199£10.35
200 +£9.22

*price indicative

RS Stock No.:
171-3753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

1.8 → 3.3V dc

Light Output Colour

Orange

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

4500mcd

Length

13.5mm

COO (Country of Origin):
GB
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs

Bright chrome, black chrome or satin grey bezel finish.
Prominent, recessed and flush bezel styles.
Voltage: 2VDC - 28VDC.
Terminals: 2.0 x 0.5 solder lug/fastons, pins or 200mm long wires.
Supplied with fixing nut and spring washer
Typical Applications
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tools