Sloan Orange Indicator, 2.2V, 8.2mm Mounting Hole Size
- RS Stock No.:
- 171-3252
- Mfr. Part No.:
- 343 4S1A2Y5100
- Brand:
- Sloan
Stock information currently inaccessible
- RS Stock No.:
- 171-3252
- Mfr. Part No.:
- 343 4S1A2Y5100
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 2.2V | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 8.2mm | |
| Lamp Type | LED | |
| Current Rating | 20mA | |
| Intensity | 90mcd | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 2.2V | ||
Light Output Colour Orange | ||
Mounting Hole Size 8.2mm | ||
Lamp Type LED | ||
Current Rating 20mA | ||
Intensity 90mcd | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
