Signal Construct Yellow Indicator, 20 → 28V, 22mm Mounting Hole Size, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-8418
Mfr. Part No.:
SMSD22134
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Voltage Rating

20 → 28V

Light Output Colour

Yellow

Mounting Hole Size

22mm

Lamp Type

LED

IP Rating

IP67

Current Rating

15mA

Intensity

80mcd

Length

27.5mm

Priced to Clear

Yes

COO (Country of Origin):
DE