RS PRO Blue Panel Mount Indicator, 10.8 → 13.2V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP67

Stock information currently inaccessible
RS Stock No.:
139-3376
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

10.8 → 13.2V dc

Light Output Colour

Blue

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

280mcd

Length

17.2mm

COO (Country of Origin):
GB
Stainless Steel 316L bezel finish
Shaped flush bezel style
Voltage 2 V dc, 220 V ac
200 mm long wires
IP67 sealing option
Supplied with fixing nut and spring washer
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles

Panel Mount LED indicator with 5 mm colored diffused epoxy lens or 5 mm water clear super bright LEDs