VCC Green Panel Mount Indicator, 5.9mm Mounting Hole Size
- RS Stock No.:
- 137-1350
- Mfr. Part No.:
- L60D-G12-W
- Brand:
- VCC
Bulk discount available
Subtotal (1 unit)*
£9.26
(exc. VAT)
£11.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £9.26 |
| 5 - 9 | £7.78 |
| 10 - 24 | £6.86 |
| 25 + | £5.93 |
*price indicative
- RS Stock No.:
- 137-1350
- Mfr. Part No.:
- L60D-G12-W
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | Green | |
| Mounting Hole Size | 5.9mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 19mA | |
| Intensity | 44mcd | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour Green | ||
Mounting Hole Size 5.9mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 19mA | ||
Intensity 44mcd | ||
Length 16mm | ||
- COO (Country of Origin):
- MX
