VCC Green Panel Mount Indicator, 8mm Mounting Hole Size
- RS Stock No.:
- 137-1163
- Mfr. Part No.:
- L65DG12L
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 137-1163
- Mfr. Part No.:
- L65DG12L
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Lamp Size | T1 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 10mA | |
| Intensity | 20mcd | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour Green | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Lamp Size T1 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 10mA | ||
Intensity 20mcd | ||
Length 20mm | ||
- COO (Country of Origin):
- TW
