RS PRO Blue Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Stock information currently inaccessible
RS Stock No.:
111-6579
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

220V ac

Light Output Colour

Blue

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Blue

Current Rating

3mA

Intensity

100mcd

Length

19.4mm

COO (Country of Origin):
GB