EAO Indicator, Colourless Panel Mount LED Indicator K14 Series, 22.3 mm, Solder Termination, IP67 24V ac/dc
- RS Stock No.:
- 807-475
- Mfr. Part No.:
- K14-040.120041
- Brand:
- EAO
Subtotal (1 unit)*
£34.07
(exc. VAT)
£40.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.07 |
*price indicative
- RS Stock No.:
- 807-475
- Mfr. Part No.:
- K14-040.120041
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Colourless | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 5A | |
| Sub Type | Indicator | |
| LED Colour | Colourless | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Mount Hole Size | 22.3 mm | |
| LED Orientation | Top | |
| Minimum Supply Voltage | 24V ac/dc | |
| Maximum Supply Voltage | 24V ac/dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | UL | |
| Length | 56mm | |
| Series | K14 | |
| Lens Finish | Transparent | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Colourless | ||
Number of LEDs 1 | ||
Maximum Forward Current 5A | ||
Sub Type Indicator | ||
LED Colour Colourless | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Mount Hole Size 22.3 mm | ||
LED Orientation Top | ||
Minimum Supply Voltage 24V ac/dc | ||
Maximum Supply Voltage 24V ac/dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals UL | ||
Length 56mm | ||
Series K14 | ||
Lens Finish Transparent | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Indicator provides a professional solution for surface-installed controls. This plastic component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.
Designed for 22.3 mm diameter mounting cut-outs
Robust IP67 protection according to DIN EN 60529
Supports 3000 V AC dielectric strength
Durable gold-plated silver electrical contacts
Operating range from -25 °C to +55 °C
Related links
- EAO K14 Series Indicator Solder Termination 24V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 28V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 24V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 24V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 24V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 24V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 28V ac/dc 5 A 22.3 mm
- EAO K14 Series Indicator Solder Termination 28V ac/dc 5 A 22.3 mm
