EAO Indicator, Red Panel Mount LED Indicator K14 Series, 22.3 mm, Solder Termination, IP67 24V ac/dc

Subtotal (1 unit)*

£32.80

(exc. VAT)

£39.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.80

*price indicative

RS Stock No.:
807-467
Mfr. Part No.:
K14-040.110101
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Panel Mount LED Indicator

Number of LEDs

1

Maximum Forward Current

5A

Sub Type

Indicator

Terminal Type

Solder

LED Colour

Red

IP Rating

IP67

Mount Hole Size

22.3 mm

LED Orientation

Top

Minimum Supply Voltage

24V ac/dc

Maximum Supply Voltage

24V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Length

59mm

Standards/Approvals

UL

Series

K14

Lens Finish

Transparent

COO (Country of Origin):
CH
The Sanyo Denki Indicator provides a professional solution for surface-installed controls. This plastic component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.

Designed for 22.3 mm diameter mounting cut-outs

Robust IP67 protection according to DIN EN 60529

Supports 3000 V AC dielectric strength

Durable gold-plated silver electrical contacts

Operating range from -25 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy