Blue Indicator, 12V dc, 8mm Mounting Hole Size
- RS Stock No.:
- 579-950
- Brand:
- NEUTRAL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.99
(exc. VAT)
£4.79
(inc. VAT)
- RS Stock No.:
- 579-950
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 60mcd | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Voltage Rating 12V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 60mcd | ||
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"

