RS PRO Blue Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 209-967
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 25 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.48 |
| 25 - 49 | £7.57 |
| 50 - 99 | £6.71 |
| 100 - 249 | £5.82 |
| 250 + | £4.93 |
*price indicative
- RS Stock No.:
- 209-967
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 90mcd | |
| Length | 33.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 90mcd | ||
Length 33.9mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
"• 5mm coloured diffused epoxy lens
• Length: 37mm
• Life Expectancy: 100000 Hours
• Operating Temperature range: -25 to +75°C
• Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
• 0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
• Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
"• 5mm coloured diffused epoxy lens
• Length: 37mm
• Life Expectancy: 100000 Hours
• Operating Temperature range: -25 to +75°C
• Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
• 0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
• Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Related links
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67

