RND RND 210 Series Indicator, IP65
- RS Stock No.:
- 489-678
- Mfr. Part No.:
- RND 210-00048
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 489-678
- Mfr. Part No.:
- RND 210-00048
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Indicator | |
| IP Rating | IP65 | |
| Series | RND 210 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Indicator | ||
IP Rating IP65 | ||
Series RND 210 | ||
- COO (Country of Origin):
- CN
The RND LED Indicator offers a modern solution for traditional pilot light applications. Designed with multi-chip LED technology, it significantly outperforms standard incandescent indicators while ensuring low power consumption. Its sleek flush-mounted diameter 22 mm design makes it a perfect fit for contemporary panels. The product is IP65 rated at the front, ensuring reliability and durability in various environments. With a robust life expectancy of up to 30,000 hours, this indicator balances efficiency and longevity, making it an essential addition to any electrical system. Whether enhancing visibility in busy panels or aiding identification with its colour-coded screw cover, this LED indicator is a smart choice for both amateur and professional use.
Designed to complement modern panel aesthetics seamlessly
Exceptional durability suited for a range of operating environments
Provides outstanding identification during installation due to colour coding
Flush-mounted design maintains a clean and professional appearance
