RS PRO Yellow Panel Mount Indicator, 12V, 8mm Mounting Hole Size, Solder Tab Termination, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
212-418
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Current Rating

17mA

Intensity

2000mcd

Length

41mm

COO (Country of Origin):
GB