RS PRO Green Indicator, 24 → 36V dc, 22mm Mounting Hole Size
- RS Stock No.:
- 212-222
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 212-222
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24 → 36V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Current Rating | 10mA | |
| Length | 61mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24 → 36V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Current Rating 10mA | ||
Length 61mm | ||
- COO (Country of Origin):
- GB
