RS PRO Blue Indicator, 230V ac, 25 x 10mm Mounting Hole Size
- RS Stock No.:
- 209-513
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£10.14
(exc. VAT)
£12.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.14 |
*price indicative
- RS Stock No.:
- 209-513
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 25 x 10mm | |
| Current Rating | 3mA | |
| Intensity | 105 x 3mcd | |
| Length | 25mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 230V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 25 x 10mm | ||
Current Rating 3mA | ||
Intensity 105 x 3mcd | ||
Length 25mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
