RS PRO Red Indicator, 130V ac, 16mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 208-992
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 208-992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 130V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Current Rating | 6mA | |
| Intensity | 80mcd | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 130V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Current Rating 6mA | ||
Intensity 80mcd | ||
Length 62.5mm | ||
- COO (Country of Origin):
- GB
