RS PRO Blue Indicator, 16mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 208-138
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 208-138
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 280mcd | |
| Length | 55.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Light Output Colour Blue | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 280mcd | ||
Length 55.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
