RS PRO Blue Indicator, 16mm Mounting Hole Size, Solder Tab Termination

Stock information currently inaccessible
RS Stock No.:
207-602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Light Output Colour

Blue

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Intensity

280mcd

Length

62.5mm

COO (Country of Origin):
GB