RS PRO Red Indicator, 130V ac, 22mm Mounting Hole Size, IP67
- RS Stock No.:
- 207-264
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-264
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 130V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 6mA | |
| Intensity | 70mcd | |
| Length | 64mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 130V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 6mA | ||
Intensity 70mcd | ||
Length 64mm | ||
- COO (Country of Origin):
- GB
