Ohmite, 370mΩ 925W Wire Wound Chassis Mount Resistor PFE5KR370E ±10%
- RS Stock No.:
- 893-5244
- Mfr. Part No.:
- PFE5KR370E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5244
- Mfr. Part No.:
- PFE5KR370E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 370mΩ | |
| Power Rating | 925W | |
| Series | PFE | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Clamp | |
| Minimum Temperature Coefficient | -300ppm/°C | |
| Maximum Temperature Coefficient | +300ppm/°C | |
| Dimensions | 58.75 x 454.02mm | |
| Overall Length | 454.02mm | |
| Overall Diameter | 58.75mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 370mΩ | ||
Power Rating 925W | ||
Series PFE | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Clamp | ||
Minimum Temperature Coefficient -300ppm/°C | ||
Maximum Temperature Coefficient +300ppm/°C | ||
Dimensions 58.75 x 454.02mm | ||
Overall Length 454.02mm | ||
Overall Diameter 58.75mm | ||
