Ohmite, 250Ω 175W Wire Wound Chassis Mount Resistor L175J250E ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-5147
Mfr. Part No.:
L175J250E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

250Ω

Power Rating

175W

Series

L175

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

28.6 (Dia.) x 215.9mm

Overall Length

215.9mm

Overall Diameter

28.6mm