Ohmite, 10Ω 10W Thick Film Chassis Mount Resistor TA310PA10R0JE ±5%
- RS Stock No.:
- 893-4730
- Mfr. Part No.:
- TA310PA10R0JE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4730
- Mfr. Part No.:
- TA310PA10R0JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10Ω | |
| Power Rating | 10W | |
| Series | TA | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +180°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 25.4 x 2.54 x 25.4mm | |
| Overall Width | 2.54mm | |
| Overall Height | 25.4mm | |
| Overall Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10Ω | ||
Power Rating 10W | ||
Series TA | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +180°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 25.4 x 2.54 x 25.4mm | ||
Overall Width 2.54mm | ||
Overall Height 25.4mm | ||
Overall Length 25.4mm | ||
- COO (Country of Origin):
- MX
