Ohmite, 250Ω 2kW Thick Film Chassis Mount Resistor TA2K0PH250RKE ±10%
- RS Stock No.:
- 893-4245
- Mfr. Part No.:
- TA2K0PH250RKE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4245
- Mfr. Part No.:
- TA2K0PH250RKE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 250Ω | |
| Power Rating | 2kW | |
| Series | TA | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Temperature Coefficient | -250ppm/°C | |
| Maximum Temperature Coefficient | +250ppm/°C | |
| Dimensions | 76.2 x 76.2 x 31.69mm | |
| Overall Height | 31.69mm | |
| Overall Length | 76.2mm | |
| Overall Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 250Ω | ||
Power Rating 2kW | ||
Series TA | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Temperature Coefficient -250ppm/°C | ||
Maximum Temperature Coefficient +250ppm/°C | ||
Dimensions 76.2 x 76.2 x 31.69mm | ||
Overall Height 31.69mm | ||
Overall Length 76.2mm | ||
Overall Width 76.2mm | ||
