Ohmite, 25Ω 2kW Thick Film Chassis Mount Resistor TA2K0PH25R0KE ±10%

Bulk discount available

Subtotal (1 unit)*

£200.40

(exc. VAT)

£240.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£200.40
2 +£192.38

*price indicative

RS Stock No.:
893-4239
Mfr. Part No.:
TA2K0PH25R0KE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

25Ω

Power Rating

2kW

Series

TA

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Minimum Temperature Coefficient

-250ppm/°C

Maximum Temperature Coefficient

+250ppm/°C

Dimensions

76.2 x 76.2 x 31.69mm

Overall Length

76.2mm

Overall Height

31.69mm

Overall Width

76.2mm