Ohmite, 300mΩ 25W Wire Wound Chassis Mount Resistor 825FR30E ±1%
- RS Stock No.:
- 893-2845
- Mfr. Part No.:
- 825FR30E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-2845
- Mfr. Part No.:
- 825FR30E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 300mΩ | |
| Power Rating | 25W | |
| Series | 825 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Termination Style | Axial, Solder | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +275°C | |
| Minimum Temperature Coefficient | -90ppm/°C | |
| Maximum Temperature Coefficient | +90ppm/°C | |
| Dimensions | 51 x 28 x 14.8mm | |
| Overall Length | 51mm | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 300mΩ | ||
Power Rating 25W | ||
Series 825 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial, Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Temperature Coefficient -90ppm/°C | ||
Maximum Temperature Coefficient +90ppm/°C | ||
Dimensions 51 x 28 x 14.8mm | ||
Overall Length 51mm | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
