Ohmite, 1.2Ω 300W Wire Wound Chassis Mount Resistor C300K1R2E ±10%
- RS Stock No.:
- 893-0864
- Mfr. Part No.:
- C300K1R2E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-0864
- Mfr. Part No.:
- C300K1R2E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1.2Ω | |
| Power Rating | 300W | |
| Series | C300 | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +400°C | |
| Minimum Temperature Coefficient | -400ppm/°C | |
| Maximum Temperature Coefficient | +400ppm/°C | |
| Dimensions | 28.58 x 215.9mm | |
| Overall Length | 215.9mm | |
| Overall Diameter | 28.58mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1.2Ω | ||
Power Rating 300W | ||
Series C300 | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +400°C | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 28.58 x 215.9mm | ||
Overall Length 215.9mm | ||
Overall Diameter 28.58mm | ||
- COO (Country of Origin):
- MX
