Ohmite, 1Ω 225W Wire Wound Chassis Mount Resistor L225J1R0E ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-5086
Mfr. Part No.:
L225J1R0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

225W

Series

L225

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-400ppm/°C

Maximum Temperature Coefficient

+400ppm/°C

Dimensions

28.6 (Dia.) x 266.7mm

Overall Length

266.7mm

Overall Diameter

28.6mm