Subtotal (1 pack of 2 units)*
£34.75
(exc. VAT)
£41.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.75 | £17.375 |
*price indicative
- RS Stock No.:
- 255-514
- Mfr. Part No.:
- 256281 EASY-NT-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Resistor | |
| Product Type | Panel Kit | |
| For Use With | easyNet | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE CSA Class No.:2258-02 CSA File No.:012528 CSA UL Category Control No.:NRAQ CSA-C22.2 No. 213-M1987 UL 508 UL File No.:E135462 CSA-C22.2 No. 142-M1987 UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Resistor | ||
Product Type Panel Kit | ||
For Use With easyNet | ||
Series Eaton Moeller | ||
Standards/Approvals CE CSA Class No.:2258-02 CSA File No.:012528 CSA UL Category Control No.:NRAQ CSA-C22.2 No. 213-M1987 UL 508 UL File No.:E135462 CSA-C22.2 No. 142-M1987 UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton bus termination resistor is designed for easyNet applications, utilising an RJ45 connection with eight poles to ensure reliable data transmission. The product is crafted specifically for the first and last device in an easyNet interconnection, enabling it to maintain proper impedance and diminish signal reflections. Built with exceptional durability in mind, this accessory plays a vital role in supporting seamless communication in your automation systems. The product's lightweight profile and compact dimensions allow for easy integration into various setups, ensuring that installation is hassle-free without compromising on performance. With certifications and compliance with several standards, this termination resistor assures users of its reliability and effectiveness in diverse environments.
Facilitates correct impedance for reliable data transmission
Compact and lightweight design enables effortless integration
Constructed for optimal performance in easyNet interconnections
Robust certification standards ensuring reliability and safety
Delivers excellent heat dissipation to support consistent operation
Related links
- N-Tron Panel Mount Kit For Use With Industrial Application
- Socomec Cable Locator For Use With DELTA IC/IP-R Toroid
- Eaton Energy Meter For Use With Flat Cable
- Eaton Connector For Use With Magnitude NH00
- Crouzet Panel Meter Accessories
- Panel Meter Accessories
- Panasonic Panel For Use With PM4H-A Series
- RS PRO 80A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter