Phoenix Contact Panel Marker, 52mm Length
- RS Stock No.:
- 860-2979
- Mfr. Part No.:
- 1014230
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2979
- Mfr. Part No.:
- 1014230
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 52mm | |
| Width | 560mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 52mm | ||
Width 560mm | ||
- COO (Country of Origin):
- DE
Pipeline markers, Roll, green, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250
Suitable for indoor and outdoor use
External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm
Group 1 (water)
Stick-on pipeline markers, unmarked
Finely perforated arrowheads enable the arrowheads which are not required to be easily removed
High temperature resistance
