Phoenix Contact Panel Marker, 40mm Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

£29.41

(exc. VAT)

£35.29

(inc. VAT)

RS Stock No.:
856-4965
Mfr. Part No.:
0822301
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

40mm

Width

30mm

COO (Country of Origin):
BE
Plastic label with drill hole, Card, white, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 30 x 12 mm, Number of individual labels: 8

Can be engraved using the P1 ENGRAVING UNIT

Can be labeled easily using the CMS‑P1‑PLOTTER

For marking components, devices, and buttons