Phoenix Contact Unmarked Marker for use with Terminal Block
- RS Stock No.:
- 717-164
- Mfr. Part No.:
- 1442581
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
£45.71
(exc. VAT)
£54.85
(inc. VAT)
- RS Stock No.:
- 717-164
- Mfr. Part No.:
- 1442581
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| For Use With | Terminal Block | |
| Legend | Unmarked | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker | ||
For Use With Terminal Block | ||
Legend Unmarked | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device markers are silver card labels, blank, compatible with BLUEMARK ID COLOR and BLUEMARK ID systems. These labels are designed for screw or rivet mounting with a usable surface area of 90 x 60 mm and contain 2 labels per card, making them Ideal for Durable device identification.
UV resistance
Wipe resistance according to DIN EN 61010-1
Salt spray test according to DIN EN IEC 60068-2-11

