Support
Services
Industry Sectors
Find your local Branch
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Office Supplies
/
Paper & Consumables
/
Panel Marking
Brady Panel Marking, 15mm Height
RS Stock No.:
134-7190
Mfr. Part No.:
PTLEP-03-7593-BK
Brand:
Brady
View all Panel Marking
Unavailable
RS will no longer stock this product.
RS Stock No.:
134-7190
Mfr. Part No.:
PTLEP-03-7593-BK
Brand:
Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all
Attribute
Value
Brand
Brady
Type
Engraved Plate Label
Height
15mm
Width
27mm
Find similar products
Select all
Brand
Brady
Type
Engraved Plate Label
Height
15mm
Width
27mm
Find similar products
B-7593
Brochure
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BE