RS PRO Polythene Bags 2.15m x 1.85m

Stock information currently inaccessible
RS Stock No.:
912-9321
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

2.15m

Length

1.85m

RoHS Status: Not Applicable

RS Pro polythene shrink bags designed for covering full pallets. Offers a quick and easy method of securing pallet loads providing protection against moisture and dust. Stronger than standard pallet wrap, and provide a professional looking finish to your pallet of goods.

Features and Benefits


Composition: Blend of virgin grade LDPE and production additives
Polythene gusseted shrink covers
Pallet Cover Size: 1300/2150 mm x 1850 mm
Load Size: 1200 x 800 mm
Load Height: 1200 mm
Film Thickness: 125mu (500 gauge) +/- 10%
Reel Core: 1400 mm Standard core

Application Information


Ideal for protecting, wrapping and concealing goods in storage, or transit protection