Rocol Spray Paint in Matt White 750ml
- RS Stock No.:
- 768-4113
- Mfr. Part No.:
- 47050
- Brand:
- Rocol
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£60.05
(exc. VAT)
£72.06
(inc. VAT)
- RS Stock No.:
- 768-4113
- Mfr. Part No.:
- 47050
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Colour | White | |
| Finish | Matt | |
| Can Size | 750ml | |
| Application | Spray | |
| Recommended Uses | Coating on Structural Surface | |
| Package Type | Aerosol | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Colour White | ||
Finish Matt | ||
Can Size 750ml | ||
Application Spray | ||
Recommended Uses Coating on Structural Surface | ||
Package Type Aerosol | ||
- COO (Country of Origin):
- GB
EASYLINE® EDGE AQUA - Line marking spray
EASYLINE EDGE AQUA is a fast drying, hard-wearing matt finish aerosol line marking paint. It has been developed using Water Enhanced Technology for improved health, safety & environmental credentials.
EASYLINE EDGE AQUA line marking paint
Water Enhanced Technology
Aromatic solvent free formula
Fast drying, hard-wearing matt finish
High definition line edges
Environmentally friendly and safe in food environments
Can also Food areas such as commercial kitchens, slaughterhouses, breweries, etc. are used.
Resistant to most general chemicals for example: Detergents, Petrol, Diesel and Oil
NSF R2 accredited
Water Enhanced Technology
Aromatic solvent free formula
Fast drying, hard-wearing matt finish
High definition line edges
Environmentally friendly and safe in food environments
Can also Food areas such as commercial kitchens, slaughterhouses, breweries, etc. are used.
Resistant to most general chemicals for example: Detergents, Petrol, Diesel and Oil
NSF R2 accredited
Standards
NSF R2 accredited

