FIMM 1010mm for use with Removable Stoppers Tray
- RS Stock No.:
- 717-624
- Mfr. Part No.:
- 855006667
- Brand:
- FIMM
Subtotal (1 unit)*
£831.61
(exc. VAT)
£997.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £831.61 |
*price indicative
- RS Stock No.:
- 717-624
- Mfr. Part No.:
- 855006667
- Brand:
- FIMM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Tray | |
| Width | 1010mm | |
| For Use With | Removable Stoppers | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Tray | ||
Width 1010mm | ||
For Use With Removable Stoppers | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM Roller platform for easy load transfer. Platform equipped with two stoppers, one on each side, which are foldable and removable. Various models are available depending on the lifting table to be fitted.
Easy to set up
Ergonomic design for operators
Ideal for heavy-duty use
