CRC 400 ml Paint Removal Graffiti Remover, Paint Remover

Subtotal (1 unit)*

£18.21

(exc. VAT)

£21.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.21

*price indicative

RS Stock No.:
823-2621
Mfr. Part No.:
20717
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Graffiti Remover

Package Size

400 ml

Application

Paint Removal

Sub Type

Paint Remover

Package Type

Aerosol

Standards/Approvals

EC, REACH

COO (Country of Origin):
BE

CRC Graffiti Remover, 400ml Package, Liquid Form - 20717


This graffiti remover is formulated to effectively dissolve unwanted paints and inks from various surfaces. Its specialised composition ensures efficient paint removal, making it essential for addressing graffiti-related issues in commercial and industrial settings. Its eco-friendly nature prevents harmful residues, thus maintaining substrate integrity during application.

Features & Benefits


• Prevents scratching, preserving the original surface quality

• No acid or alkaline residues; safe for concrete and plaster

• Offers a fast-acting solution for paint removal tasks

Applications


• Efficiently removes graffiti from bricks and concrete

• Ideal for cleaning surfaces affected by aerosol paint

• Effective for ink removal from various non-porous materials

How should the product be applied for best results?


It is advisable to shake the can well before use and apply generously to the affected area. Allow it to react for 5 to 20 minutes for non-painted surfaces, or 30 to 90 seconds for painted ones, before scrubbing.

What is the best method for rinsing after application?


Rinsing with high-pressure water or warm water enhances the cleaning effect and ensures all residues are removed after use.

Is there a specific brush type recommended for using it?


A nylon brush is suggested for scrubbing in circular motions, which allows for effective removal of the dissolved materials.

What precautions should be taken during use?


Proper testing on sensitive surfaces is essential, and it is advised not to allow the product to dry out before rinsing to ensure maximum effectiveness.

Related links