ABUS Key Weatherproof Aluminium, Steel Safety Padlock, 6.5mm Shackle, 39mm Body
- RS Stock No.:
- 886-9208
- Mfr. Part No.:
- 43603
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 886-9208
- Mfr. Part No.:
- 43603
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 34mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Weather Proof | Yes | |
| Material | Aluminium, Steel | |
| Colour | Yellow | |
| Body Width | 39mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 6.5mm | ||
Shackle Length 34mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor, Outdoor | ||
Weather Proof Yes | ||
Material Aluminium, Steel | ||
Colour Yellow | ||
Body Width 39mm | ||
Quantity Per Package 1 | ||
