ABUS Key Weatherproof Aluminium, Steel Safety Padlock, 6.5mm Shackle, 39mm Body

Stock information currently inaccessible
RS Stock No.:
886-9191
Mfr. Part No.:
43601
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

34mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Orange

Body Width

39mm

Quantity Per Package

1

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy