Squire Combination Die Cast Combination Padlock, 3.1mm Shackle, 20mm Body

Stock information currently inaccessible
RS Stock No.:
865-9032
Mfr. Part No.:
RS CLL20TR
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Lock Type

Combination

Shackle Diameter

3.1mm

Shackle Length

22mm

Material

Die Cast

Colour

Black

Body Width

20mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN