Panduit Key Steel Padlock, 5.2mm Shackle, 31.75mm Body
- RS Stock No.:
- 847-9993
- Mfr. Part No.:
- PSL-CS
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-9993
- Mfr. Part No.:
- PSL-CS
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Lock Type | Key | |
| Shackle Diameter | 5.2mm | |
| Shackle Length | 141.2mm | |
| Material | Steel | |
| Colour | Red | |
| Body Width | 31.75mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Lock Type Key | ||
Shackle Diameter 5.2mm | ||
Shackle Length 141.2mm | ||
Material Steel | ||
Colour Red | ||
Body Width 31.75mm | ||
Quantity Per Package 1 | ||
- COO (Country of Origin):
- MX
