ABUS Key Weatherproof Brass, Steel Padlock, 8mm Shackle, 53mm Body
- RS Stock No.:
- 704-0244
- Mfr. Part No.:
- 6KS85+70/45
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 704-0244
- Mfr. Part No.:
- 6KS85+70/45
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Weather Proof | Yes | |
| Material | Brass, Steel | |
| Colour | Grey | |
| Body Width | 53mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Weather Proof Yes | ||
Material Brass, Steel | ||
Colour Grey | ||
Body Width 53mm | ||
Quantity Per Package 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
