ABUS Key Steel Padlock, 16mm Shackle, 65mm Body
- RS Stock No.:
- 218-4688
- Mfr. Part No.:
- 37/60
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 218-4688
- Mfr. Part No.:
- 37/60
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 16mm | |
| Shackle Length | 11mm | |
| Bluetooth | No | |
| Keyed Alike | No | |
| Weather Proof | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Body Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 16mm | ||
Shackle Length 11mm | ||
Bluetooth No | ||
Keyed Alike No | ||
Weather Proof No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Body Width 65mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABUS granite padlock ABUS 37/60 – the padlock for highest security requirements. The 37/60 Granit is best used to secure halls, doors, gates, containers, trucks etc. Due to the Black Granit anti-corrosion coating, the lock is well suited for outdoor applications. The ABUS-Plus disc cylinder makes the lock very hard to pick. The 37/60 is manufactured in accordance with high European standards and reaches a CEN Class 4 certification.
High quality steel cable with two loop ends
Synthetic coating to prevent damage to the bicycles paintwork
Synthetic coating to prevent damage to the bicycles paintwork
